- RS Stock No.:
- 488-267
- Mfr. Part No.:
- TCMB100ME
- Brand:
- Weller
Discontinued product
- RS Stock No.:
- 488-267
- Mfr. Part No.:
- TCMB100ME
- Brand:
- Weller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Specifications
Attribute | Value |
---|---|
Material | Plastic |
Box Type | Tool Case |
Length | 450.85mm |
Width | 1.6in |
Height | 450.85mm |