- RS Stock No.:
- 506-6617
- Brand:
- RS PRO
29 In Global stock for delivery within 10 working day(s)
144 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$13.92
(exc. GST)
$15.31
(inc. GST)
Units | Per unit |
1 - 4 | $13.92 |
5 + | $11.45 |
- RS Stock No.:
- 506-6617
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Vision Cases with extendable handles
Clear "Vision" cases with semi-integrated extendable handle for transporting components and small items of equipment.
Made from clear polypropylene for effective resistance to impact and chemical agents. The contents of these cases is fully visible, and the cases themselves are fully recyclable.
Hinges designed to withstand over 100,000 operations.
Made from clear polypropylene for effective resistance to impact and chemical agents. The contents of these cases is fully visible, and the cases themselves are fully recyclable.
Hinges designed to withstand over 100,000 operations.
Specifications
Attribute | Value |
---|---|
Material | PP |
Internal Height | 135 mm |
Series | Minimalist |
Internal Width | 94 mm |
Internal Depth | 31mm |
Internal Dimensions | 135 x 94 x 31mm |
External Height | 141 mm |
External Width | 127 mm |
External Depth | 31mm |
External Dimensions | 141 x 127 x 36mm |
Foam | No |
Watertight or Waterproof | No |
Wheels | No |
Material Type | Plastic |
Colour | Transparent |
Dividers | No |
Lockable | No |
Weight | 96g |
Finish | Smooth |