- RS Stock No.:
- 198-2167
- Mfr. Part No.:
- TCW807N
- Brand:
- Teng Tools
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$2,833.08
(exc. GST)
$3,116.39
(inc. GST)
Units | Per unit |
1 + | $2,833.08 |
- RS Stock No.:
- 198-2167
- Mfr. Part No.:
- TCW807N
- Brand:
- Teng Tools
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Teng Tools 6 drawer red top box has 3 full width drawers and 3 smaller drawers secured with a combination lock. It is available with ball bearing slides for a smoother and more reliable opening and closing action. It has powder coated with a 5 step rust prevention and undercoat to prevent corrosion.
Heavy duty side handle to move the unit around easily
Manufactured from heavy gauge top quality steel for rigidity and durability
Each full width drawer is suitable for holding 4 Teng Tools TC trays or equivalent and is supplied with an EVA drawer mat and plastic trimmed handle
Manufactured from heavy gauge top quality steel for rigidity and durability
Each full width drawer is suitable for holding 4 Teng Tools TC trays or equivalent and is supplied with an EVA drawer mat and plastic trimmed handle
Specifications
Attribute | Value |
---|---|
Number of Drawers | 7 |
Length | 520mm |
Width | 750mm |
Height | 950mm |
Dimensions | 520 x 750mm |
Related links
- Insertion & Extraction Tools
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- Teng Tools 4 drawer , 800mm x 750mm x 520mm
- Teng Tools 7 drawer , 950mm x 550mm