- RS Stock No.:
- 512-134
- Mfr. Part No.:
- 1-94-215
- Brand:
- Stanley
- RS Stock No.:
- 512-134
- Mfr. Part No.:
- 1-94-215
- Brand:
- Stanley
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Material | Metal |
Box Type | Carry |
Length | 635mm |
Width | 316mm |
Height | 292mm |
Dimensions | 635 x 292 x 316mm |
Lock Type | Auto Latch |