- RS Stock No.:
- 787-9581
- Mfr. Part No.:
- MA2716A
- Brand:
- CK
Discontinued product
- RS Stock No.:
- 787-9581
- Mfr. Part No.:
- MA2716A
- Brand:
- CK
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
C.K Magma Builder's Tool Pouch
Durable polyester constructed C.K Magma builder's tool pouch.
Durable polyester construction.
Bright red pocket lining for easy visibility of contents.
Fits directly onto belts or can be carried with handle.
Cut proof plastic reinforced knife pocket for protection and durability.
Hammer loop can be clipped on either side of the pouch for right or left handed use.
9 rigid easy access pockets/holders.
Dimensions: 300 x 250 x 110 mm.
Weight: 491g.
Bright red pocket lining for easy visibility of contents.
Fits directly onto belts or can be carried with handle.
Cut proof plastic reinforced knife pocket for protection and durability.
Hammer loop can be clipped on either side of the pouch for right or left handed use.
9 rigid easy access pockets/holders.
Dimensions: 300 x 250 x 110 mm.
Weight: 491g.
Nylon/ Polyester
A range of Tool belt accessories that can be mixed together to create a personalised combination to suit your individual needs.
Specifications
Attribute | Value |
---|---|
Type | Belt Pouch, Hammer Loop |
Number of Pockets | 12 |
Hammer Holder | Yes |