Molex 1.8kg Tool Balancer

  • RS Stock No. 822-2823
  • Mfr. Part No. 130173-0048
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Molex Light Industrial Duty Retractors

Light industrial duty retractors. These tool balancers are inspected, pre-tensioned & used to retract a load not to balance one.

2.0m to 3.05m cable length
0.5-0.9 kg & 2.7-3.6 kg weight range
Hanging mounting style
Nylon cord & nylon-covered steel cable
Adjustable cable stop

Specifications
Attribute Value
Load Capacity 1.8kg
Maximum Travel 1600.0mm
Weight 500.0g
18 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 109.71
(exc. GST)
$ 120.68
(inc. GST)
units
Per unit
1 - 4
$109.71
5 +
$107.52
Related Products
The Molex ABS tool balancer is an Aeromotive ...
Description:
The Molex ABS tool balancer is an Aeromotive light industrial duty AB balancer with a ratchet lock It has a load capacity between weight ranges from 1.8kg to 3.6kg. • Cable length 1.52m• Hanging style mounting • Heavy duty• Nylon ...
RS PRO Tool Balancers Introducing the RS PRO ...
Description:
RS PRO Tool Balancers Introducing the RS PRO tool balancer range The German-style tool balancer features easily adjustable tension to assist the user with easier storage and positioning of hand tools. This tool balancer is a key piece of equipment ...
Light Industrial Duty Tool Positioner Aero-Motive® light industrial ...
Description:
Light Industrial Duty Tool Positioner Aero-Motive® light industrial duty tool positioner made of general purpose ABS to meet harsh industrial environments The positioner is easily adjusted and holds load to the desired position within the travel range. Aero-Motive® light industrial ...
Molex Balancers Light/ Heavy Industrial Duty Balancers, available ...
Description:
Molex Balancers Light/ Heavy Industrial Duty Balancers, available with or without ratchet lock Hanging mounting style Nylon-covered or stranded galvanised steel cable1.52m - 2.13m cable length Ratchet lock on/off, Zero gravity. Light/ Heavy Industrial Duty Balancers, available with or without ...