Molex 8.2kg Tool Balancer

  • RS Stock No. 822-2807
  • Mfr. Part No. 130170-0027
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Molex Balancers

Light/ Heavy Industrial Duty Balancers, available with or without ratchet lock.

Hanging mounting style
Nylon-covered or stranded galvanised steel cable
1.52m - 2.13m cable length
Ratchet lock on/off, Zero gravity

Molex Tool Balancer

The Molex 130170 series tool balancer is a light, industrial duty tool with a maximum load capacity of 8.2kg. The balancer is a hanging style tool with a ratchet lock and has a stranded galvanized steel cable with a diameter of 2.38mmand length of 2000mm.

Features and Benefits

• ABS housing material
• Automatic safety drum lock
• Zero gravity cable movement

Applications

• Automotive industry
• Factory

Specifications
Attribute Value
Load Capacity 8.2kg
Maximum Travel 2000mm
6 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 430.54
(exc. GST)
$ 473.59
(inc. GST)
units
Per unit
1 - 4
$430.54
5 +
$413.99
Related Products
The Molex ABS tool balancer is an Aeromotive ...
Description:
The Molex ABS tool balancer is an Aeromotive light industrial duty AB balancer with a ratchet lock It has a load capacity between weight ranges from 1.8kg to 3.6kg. • Cable length 1.52m• Hanging style mounting • Heavy duty• Nylon ...
Aero-Motive Light Industrial Duty Retractor with Locks, Weight ...
Description:
Aero-Motive Light Industrial Duty Retractor with Locks, Weight Range 27-3.6kg (6.0-8.0 lb), 2.00m (6.60') Travel.
Introducing the RS PRO tool balancer range The ...
Description:
Introducing the RS PRO tool balancer range The German-style tool balancer features easily adjustable tension to assist the user with easier storage and positioning of hand tools. This tool balancer is a key piece of equipment that can prevent fatigue ...
Aero-Motive® light industrial duty tool positioner made of ...
Description:
Aero-Motive® light industrial duty tool positioner made of general purpose ABS to meet harsh industrial environments The positioner is easily adjusted and holds load to the desired position within the travel range. • ABS housing material • Total weight is ...