- RS Stock No.:
- 784-5645
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 784-5645
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO White PP Toilet Seat
This toilet seat from RS PRO is a long-lasting sanitary fixture for domestic and commercial use. Its plastic hinges are simple to adjust, so it will fit toilet bowls of most sizes.
The seat comes in a glossy white colour and is designed for comfortable sitting. Its PP (polypropylene) material is robust and durable as well as moisture and chemical-resistant. This means you can safely clean it using the majority of cleaning products without the risk of damage.
For ease of installation, it comes with all the fittings you'll need to fit it to your toilet. It also has a plastic hinge to prevent rust from interfering with the closing and opening of the seat.
The seat comes in a glossy white colour and is designed for comfortable sitting. Its PP (polypropylene) material is robust and durable as well as moisture and chemical-resistant. This means you can safely clean it using the majority of cleaning products without the risk of damage.
For ease of installation, it comes with all the fittings you'll need to fit it to your toilet. It also has a plastic hinge to prevent rust from interfering with the closing and opening of the seat.
Features and Benefits
- PP (polypropylene) body material
- White colour
- Dimensions of 450 (length) x 360 (width) x 35 mm (height)
- Bottom fixing type
- Plastic hinge material
Specifications
Attribute | Value |
---|---|
Accessory Type | Toilet Seat |
Colour | White |
Dimensions | 450 x 360 x 35mm |
Body Material | PP |