- RS Stock No.:
- 784-5642
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 784-5642
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO White PP Soft Close Toilet Seat
Looking for a durable toilet seat for your office or home? This RS PRO soft close toilet seat is made from polypropylene (PP) plastic that guarantees its strength and durability. The PP material also ensures the seat is resistant to moisture and chemicals, so you can safely clean it with most cleaning products.
The toilet seat is in a glossy white colour and is designed with your comfort in mind. It has a soft close mechanism preventing the seat and lid from slamming down. This not only reduces noise but also minimises wear and tear of the toilet bowl and the seat itself.
The unit comes with the fittings for an easy and hassle-free installation – you can rest assured you'll have all you need to install it in your toilet. The seat has plastic hinges you can easily adjust, which guarantees it will fit most toilet bowls.
The toilet seat is in a glossy white colour and is designed with your comfort in mind. It has a soft close mechanism preventing the seat and lid from slamming down. This not only reduces noise but also minimises wear and tear of the toilet bowl and the seat itself.
The unit comes with the fittings for an easy and hassle-free installation – you can rest assured you'll have all you need to install it in your toilet. The seat has plastic hinges you can easily adjust, which guarantees it will fit most toilet bowls.
Features and Benefits
PP body material
White colour
Dimensions of 440 x 375 x 35 mm
Bottom fixing type
Plastic hinge material
White colour
Dimensions of 440 x 375 x 35 mm
Bottom fixing type
Plastic hinge material
Specifications
Attribute | Value |
---|---|
Accessory Type | Soft Close Toilet Seat |
Colour | White |
Dimensions | 440 x 385 x 35mm |
Body Material | PP |