- RS Stock No.:
- 226-4186
- Mfr. Part No.:
- 4978
- Brand:
- Kimberly Clark
Discontinued product
- RS Stock No.:
- 226-4186
- Mfr. Part No.:
- 4978
- Brand:
- Kimberly Clark
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
The Kimberly Clark KLEENEX and SCOTT roll toilet tissue range provides a choice of 1 or 2 ply toilet tissue. Single roll toilet tissue dispenser is designed for use in a low capacity bathroom.
Colour White
Specifications
Attribute | Value |
---|---|
Colour | White |
Single Or Dual | Single |
Height | 13cm |
Depth | 9cm |
Width | 16.5cm |