- RS Stock No.:
- 136-9646
- Mfr. Part No.:
- 557508
- Brand:
- Tork
Discontinued product
- RS Stock No.:
- 136-9646
- Mfr. Part No.:
- 557508
- Brand:
- Tork
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Tork Twin Mid Size Toiler Roll Dispenser
Tork Twin Mid-size toilet roll dispenser is made from plastic and is wall mounted so suitable for areas where floor space is required. Designed to handle medium to high washroom traffic the twin compact dispenser includes automatic roll shift. The dispenser holds 6 times more paper than 2 conventional toilet roll and the empty roll cores remain inside the dispenser.
FEATURES and BENEFITS:
Twin Mid-Size Toilet Roll Dispenser
Made from plastic
Wall mounted
Space saving
Medium to high washroom traffic
Holds 2 mid-size paper rolls
Holds 6 times more paper than 2 conventional toilet rolls
Automatic roll shift
Empty cores remain in the dispenser
Economical
Efficient
Washroom Systems - SCA Hygiene Products
Specifications
Attribute | Value |
---|---|
Colour | Black |
Single Or Dual | Dual |
Material | Plastic |
Height | 344mm |
Depth | 140mm |
Width | 184mm |