- RS Stock No.:
- 734-7195
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 734-7195
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Toggle Switches, Sub-Miniature - RS Series
RS series of sub-miniature toggle switches with a low contact resistance and are available with either Silver (Q) or Gold (R) contact material. The RS series sub-miniature toggle switches have a minimum insulation resistance of 1000MΩ 500V and a minimum dielectric strength of 1000 Vrms at sea level.
Specifications
Attribute | Value |
---|---|
Contact Configuration | Double Pole Double Throw (DPDT) |
Switch Operation | On-Off-On |
Contact Current Rating | 400 mA @ 20 V |
Mounting Type | PCB |
Terminal Type | Through Hole |
Panel Cut Out Diameter | 4.95mm |
Actuator Length | 5.33mm |
Actuator Material | Chromium Plated Brass |
Panel Cut Out Size | 4.95mm |
Contact Resistance | 20mΩ |
Contact Material | Gold Plated Brass |
Standards Met | RoHS & Lead Free |
Maximum Operating Temperature | +85°C |
Mechanical Life | 30000Cycles |
Operating Temperature Range | -30 → +85°C |
Minimum Operating Temperature | -30°C |