- RS Stock No.:
- 710-9753
- Mfr. Part No.:
- 3-1825136-6
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 710-9753
- Mfr. Part No.:
- 3-1825136-6
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Double Throw (SPDT) |
Switch Operation | On-On |
Contact Current Rating | 400 mA @ 20 V |
Mounting Type | PCB |
Terminal Type | Through Hole |
Actuator Length | 12.19mm |
Actuator Material | Phenolic |
Voltage Rating | 20V |
Contact Material | Gold Over Nickel Plated Copper |
Contact Resistance | 10mΩ |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |
Maximum Operating Temperature | +85°C |