TE Connectivity Single Pole Double Throw (SPDT) Toggle Switch, On-Off-On, PCB

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Panel Mount Toggle Switches - Gemini A Series

Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support

Specifications
Attribute Value
Contact Configuration Single Pole Double Throw (SPDT)
Switch Operation On-Off-On
Contact Current Rating 5 A @ 28 V dc
Mounting Type PCB
Terminal Type Through Hole
Panel Cut Out Diameter 6.35mm
Actuator Length 10.41mm
Actuator Material Phenolic
Contact Resistance 10mΩ
Operating Temperature Range -30 → +85°C
Panel Cut Out Size 6.35mm
Minimum Operating Temperature -30°C
Contact Material Silver Plated Copper
Maximum Operating Temperature +85°C
Discontinued product