- RS Stock No.:
- 354-3140
- Mfr. Part No.:
- S-3AW
- Brand:
- NKK Switches
Discontinued product
- RS Stock No.:
- 354-3140
- Mfr. Part No.:
- S-3AW
- Brand:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Specifications
Attribute | Value |
---|---|
Terminal Type | Solder |
Actuator Length | 17.5mm |
Actuator Material | Brass |
Contact Resistance | 10mΩ |
Contact Material | Silver Plated Silver Copper Alloy |
Maximum Operating Temperature | +70°C |
Mechanical Life | 50000Operations |
Operating Temperature Range | -10 → +70°C |
Minimum Operating Temperature | -10°C |