- RS Stock No.:
- 190-0557
- Mfr. Part No.:
- TL39W004000
- Brand:
- APEM
Discontinued product
- RS Stock No.:
- 190-0557
- Mfr. Part No.:
- TL39W004000
- Brand:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
TL series plastic lever switches
Series of ESD subminiature lever switches.
Characteristics identical to standard lever TL series.
Characteristics identical to standard lever TL series.
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Switch Operation | On-Off-On |
Contact Current Rating | 400 mA @ 20 V |
Mounting Type | PCB |
Terminal Type | Through Hole |
Actuator Length | 5.5mm |
Actuator Material | Brass |
Contact Resistance | 0.02Ω |
Contact Material | Gold Plated Brass |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -30 → +85°C |
Minimum Operating Temperature | -30°C |