- RS Stock No.:
- 181-3637
- Mfr. Part No.:
- M2T25S4A5G13
- Brand:
- NKK Switches
Discontinued product
- RS Stock No.:
- 181-3637
- Mfr. Part No.:
- M2T25S4A5G13
- Brand:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NKK's full line of toggles features both PC board and panel mounting options available with a full array of actuator options and terminations to meet virtually any application. Subminiature and ultra-miniature to dual seal waterproof and high-capacity toggle switches are offered. Matching indicators are available. Designed to perform and withstand extreme environments for critical applications such as construction equipment, transportation, and medical equipment. Our waterproof toggle switch is great for marine applications.
Process Sealed Miniature Toggles
6A Power Level & 0.4VA Logic Level
Anti-jamming actuator design protects against mechanism damage from downward force on toggle.
Single unit construction of the bushing and top of the housing gives protection from cleaning fluids or other fluids.
O-ring surrounding actuator at top of bushing interior prevents liquids from reaching switch mechanism
Anti-jamming actuator design protects against mechanism damage from downward force on toggle.
Single unit construction of the bushing and top of the housing gives protection from cleaning fluids or other fluids.
O-ring surrounding actuator at top of bushing interior prevents liquids from reaching switch mechanism
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | (On)-On |
Contact Current Rating | 400 mA |
Mounting Type | PCB |
Terminal Type | Through Hole |
Illuminated | No |
Actuator Length | 7.62mm |
Voltage Rating | 28V ac/dc |
Contact Material | Copper or Brass (Stationary), Copper or Phosphor Bronze (Movable) |
Contact Resistance | 20mΩ |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |