- RS Stock No.:
- 575-529
- Mfr. Part No.:
- 0331.0103
- Brand:
- Marquardt
Discontinued product
- RS Stock No.:
- 575-529
- Mfr. Part No.:
- 0331.0103
- Brand:
- Marquardt
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Flip Switch, Series 0331
Robust 3-pin flip switch
With insulation material lever and rubber seal
With insulation material lever and rubber seal
Specifications
Attribute | Value |
---|---|
Contact Configuration | 3 NO |
Switch Operation | On-Off |
Contact Current Rating | 16 A @ 250 V ac |
Mounting Type | Panel Mount |
Terminal Type | Screw |
Actuator Length | 27mm |
Actuator Material | Polyamide |
Contact Material | Silver Plated Copper Zinc |
Mechanical Life | 100000Operations |