Toggle Switch Cap for use with D2 Series Toggle Switches, Locking Lever, M Series Toggle Switches

  • RS Stock No. 125-3517
  • Mfr. Part No. AT427A
  • Manufacturer NKK Switches
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

NKK Toggle Switch Caps

NKK offer a wide range of Toggle Switch Caps in a variety of colours and styles to suit NKK Toggle Switches

Toggle Switch Accessories

Specifications
Attribute Value
Accessory Type Cap
For Use With D2 Series Toggle Switches, Locking Lever, M Series Toggle Switches
On back order for despatch 14/08/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Bag of 5)
$ 1.748
(exc. GST)
$ 1.923
(inc. GST)
units
Per unit
Per Bag*
5 - 20
$1.748
$8.74
25 - 95
$1.684
$8.42
100 - 495
$1.586
$7.93
500 +
$1.538
$7.69
*price indicative
Related Products
Joystick type waterproof caps for 600H series Ensure ...
Description:
Joystick type waterproof caps for 600H series Ensure dust, water and sand protectionProtection index IP65.Excellent sealing.High temperature range.Choice of two heights. Ensure dust, water and sand protection.Protection index IP65.Excellent sealing.High temperature range.Choice of two heights.
Toggle Switches, Min, Coloured Lever Covers These Vinyl ...
Description:
Toggle Switches, Min, Coloured Lever Covers These Vinyl Chloride covers fit tightly on to the actuator of the miniature toggle switch Ideal for colour coding in binary and control panel switching, etc Supplied in a pack quantity of 70 (10 ...
OTTO TG Commercial and MIL Toggle Guards The ...
Description:
OTTO TG Commercial and MIL Toggle Guards The TG series toggle switch guards are offered for 2 and 3 position switches with 15/32-32 threaded bushing and slotted or flat keywaysAll models feature spring loaded covers that lock in either the ...
TE Connectivity MTL Series Toggle Switch & Accessories ...
Description:
TE Connectivity MTL Series Toggle Switch & Accessories MTL series panel mount toggle switch with high temperature green UL 94V-0 housings and locking style toggle actuators with 1/4 - 40 threaded bushings These MTL series panel mounting toggle switches are ...