- RS Stock No.:
- 819-4415
- Mfr. Part No.:
- 56S106-006N5
- Brand:
- Rosenberger
Discontinued product
- RS Stock No.:
- 819-4415
- Mfr. Part No.:
- 56S106-006N5
- Brand:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger TNC RF Coaxial Plug Cable Mount Connectors
A range of 50 OHM TNC straight and right angle RF coaxial plug connectors for use with a variety of coaxial cable types. These 50 OHM TNC RF coaxial cable plug connectors have a flash white bronze over silver plated brass body and a mating interface according to IEC 60169-17, MIL-PRF-39012, DIN EN 122200. TNC coax connectors with crimp terminations are supplied with a crimp ferrule. For suitable RF cable type please refer to additional data table
Rosenberger TNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Clamp |
Body Orientation | Straight |
Cable Type | Flexible |
Operating Frequency | 0 → 10GHz |
Body Plating | Flash White Bronze |
Contact Material | Copper Zinc Alloy |
Contact Plating | Nickel/White Bronze |