Amphenol Socapex Straight 50Ω Cable Mount TNC Connector, Crimp, Solder Termination, Reverse Polarity, LMR-200

  • RS Stock No. 817-2138
  • Mfr. Part No. 31-6506
  • Manufacturer Amphenol
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Amphenol 50 Ohm TNC RF Rugged Connectors

50 Ohm TNC RF coaxial rugged IP67 connectors for use in harsh conditions. These TNC RF coaxial rugged plugs and jacks have a single piece body design allowing improved performance in harsh shock and vibration conditions. An internal gasket and external sealed ring with adhesive heatshrink prevent ingress from both ends of the these rugged TNC connectors making them fully submersible and impenetrable to fluids according to IP67 in both mated and unmated conditions. Typical applications for these IP67 rugged TNC RF coaxial plugs and jacks include transportation, military, mining and construction, industrial control and other outdoor applications where a sealed connector is needed.
For use with RF coaxial cable type LMR-200, available with different orientations, mounting styles and reverse polarity option.

Amphenol TNC Connectors

Specifications
Attribute Value
Gender Female
Body Orientation Straight
Termination Method Crimp, Solder
Mounting Type Cable Mount
Body Plating Nickel
Cable Type LMR-200
Polarity Reverse
Impedance 50Ω
Operating Frequency 0 → 6GHz
Contact Plating Gold
Contact Material Beryllium Copper, Brass
98 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 33.44
(exc. GST)
$ 36.78
(inc. GST)
units
Per unit
1 - 9
$33.44
10 - 49
$30.17
50 - 99
$27.12
100 +
$25.75
Related Products
The BNC is a bayonet style connector allowing ...
Description:
The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. With a classic, dependable design, BNCs are suited to accommodate ...
N-Type connectors are designed to satisfy the need ...
Description:
N-Type connectors are designed to satisfy the need for a durable, weatherproof, medium-size RF connector with consistent performance through 11 GHz. Our N-Type connectors feature threaded coupling mechanisms and are fully interchangeable with N-Type connectors made to the MIL-C-39012 specification. ...
The TNC connector series is a miniature, threaded ...
Description:
The TNC connector series is a miniature, threaded weatherproof series with a constant 50 Ω impedance and a frequency range of DC - 11 GHz. TNC connectors are produced with standard and reverse polarity. Reverse polarity is a keying system ...
RF Connector, TNC Straight Crimp Plug for RG-58, ...
Description:
RF Connector, TNC Straight Crimp Plug for RG-58, LMR-195, 50 Ohm. Threaded coupling interface ensures connector with not de-couple in vibration-intense applicationsDurable constructionPerformance from DC - 11 GHz operations in many applications.