- RS Stock No.:
- 800-4334
- Brand:
- RS PRO
16 In AU stock for next working day delivery
13 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$22.25
(exc. GST)
$24.47
(inc. GST)
Units | Per unit |
1 - 14 | $22.25 |
15 - 49 | $21.15 |
50 - 99 | $20.09 |
100 - 499 | $19.09 |
500 + | $18.14 |
- RS Stock No.:
- 800-4334
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Reverse Straight Plug (crimp)
The reverse polarity version of TNC connector swaps the dielectric and contact configuration of the male with the female
RS PRO 50Ω Straight Cable Mount TNC Connector, Plug
This reverse polarity male TNC connector from the RS PRO range is a miniature radio frequency (RF) connector used for joining coax cables together.
Coax cables, also known as coaxial cables, are used to convey data. When paired with its corresponding female connector, this straight cable mount TNC receptacle can be used to connect two coax cables, creating a secure line of transmission.
TNC connectors share most of their design with BNC connectors, but with a threaded screw-type mechanism instead of a bayonet. This provides a more secure, reliable connection that can work at higher frequencies and withstand greater levels of vibration. To terminate, simply crimp the coaxial connector onto the cable with a crimping tool.
This is a reverse polarity connector, which means it has a female-threaded receptacle rather than a male centre pin. This is simply to prevent accidental male-to-male connections, which can cause signal degradation.
Coax cables, also known as coaxial cables, are used to convey data. When paired with its corresponding female connector, this straight cable mount TNC receptacle can be used to connect two coax cables, creating a secure line of transmission.
TNC connectors share most of their design with BNC connectors, but with a threaded screw-type mechanism instead of a bayonet. This provides a more secure, reliable connection that can work at higher frequencies and withstand greater levels of vibration. To terminate, simply crimp the coaxial connector onto the cable with a crimping tool.
This is a reverse polarity connector, which means it has a female-threaded receptacle rather than a male centre pin. This is simply to prevent accidental male-to-male connections, which can cause signal degradation.
Features and Benefits
Straight body TNC connector
Cable mounting
Characteristic impedance of 50 Ω
Designed to be crimped onto cables
Reverse polarity to prevent incompatible connections
Nickel-plated body with gold-plated contacts
Cable mounting
Characteristic impedance of 50 Ω
Designed to be crimped onto cables
Reverse polarity to prevent incompatible connections
Nickel-plated body with gold-plated contacts
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | TNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Polarity | Reverse |