- RS Stock No.:
- 616-3135
- Mfr. Part No.:
- 5-1814801-3
- Brand:
- TE Connectivity
1 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$5.82
(exc. GST)
$6.40
(inc. GST)
Units | Per unit |
1 - 12 | $5.82 |
13 - 24 | $5.67 |
25 + | $5.58 |
- RS Stock No.:
- 616-3135
- Mfr. Part No.:
- 5-1814801-3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Straight Plug
Nickel-plated threaded coupling TNC connectors for 50Ω and 75Ω applications.Crimp terminations to RF cables using standard tooling for fast and efficient assembly.
TE Connectivity - Nickel Plated ZDC TNC
The TE Connectivity ZDC RoHS compliant coaxial connector series offers high quality cost-effective solutions for commercial applications by the use of precision die-cast components and thermoplastic dielectrics. The connector interface is fully compatible with the requirements of MIL-C-39012 and MIL STD348A, and therefore fully intermateable with products manufactured to these specifications. Available in a range of cable mounted plugs, bulkhead and PCB sockets, the TE Connectivity ZDC TNC range offers a comprehensive choice of solutions for cost demanding applications. The crimp connectors utilise standard hexagonal crimp tools and die-sets avoiding costly retooling.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | TNC Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Body Orientation | Straight |
Cable Type | RG140/U, RG210/U, RG59 B/U, RG62 A/U |
Operating Frequency | 0 to 2GHz |
Body Plating | Nickel |
Contact Material | Brass |
Contact Plating | Gold |