- RS Stock No.:
- 546-5244
- Brand:
- RS PRO
3 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$7.74
(exc. GST)
$8.51
(inc. GST)
Units | Per unit |
1 - 24 | $7.74 |
25 - 99 | $7.59 |
100 - 249 | $7.36 |
250 - 499 | $7.19 |
500 + | $7.05 |
- RS Stock No.:
- 546-5244
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Bulkhead socket (Solder)
Approvals
7777
RS TNC RF Coaxial Connectors
A selection of popular cable and panel mount 50Ω TNC Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | TNC Connector |
Mounting Type | Bulkhead Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | Yes |
Polarity | Normal |
Related links
- Amphenol RF N-Type Series 50Ω, Straight Body
- Wurth Elektronik WR-MCX Series 50Ω, Straight Body
- Telegartner 2.2-5 Series 50Ω Straight Body
- Radiall 50Ω Straight Body
- Amphenol RF Crimp Termination, Straight Body
- Amphenol RF Solder Termination, Straight Body
- Amphenol RF HD-BNC Series Solder Termination, Straight Body
- Amphenol RF Solder Termination, Right Angle Body