- RS Stock No.:
- 517-8568
- Mfr. Part No.:
- J01010R0001
- Brand:
- Telegartner
5 In Global stock for delivery within 10 working day(s)
22 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$25.42
(exc. GST)
$27.96
(inc. GST)
Units | Per unit |
1 + | $25.42 |
- RS Stock No.:
- 517-8568
- Mfr. Part No.:
- J01010R0001
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
R-TNC Cable Plug
Reverse polarity
IP68
crimp
IP68
crimp
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | TNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG174/U, RG188 A/U, RG316/U |
Operating Frequency | 0 to 6GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Nickel |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |