- RS Stock No.:
- 512-0963
- Mfr. Part No.:
- 1-1478021-0
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 512-0963
- Mfr. Part No.:
- 1-1478021-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MIL Clamp Bulkhead Jack
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Silver Plated TNC
The increased rigidity of this screw coupling range allows for a more consistent performance under adverse conditions
Incorporating pressure sleeve clamps and captive contacts
For use in both RF and data transmission applications
For use in both RF and data transmission applications
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | TNC Connector |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Body Orientation | Straight |
Cable Type | RG141 A/U, RG58 C/U |
Operating Frequency | 0 to 11GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Silver |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Silver |