- RS Stock No.:
- 295-8305
- Mfr. Part No.:
- R143324000W
- Brand:
- Radiall
- RS Stock No.:
- 295-8305
- Mfr. Part No.:
- R143324000W
- Brand:
- Radiall
Technical data sheets
Legislation and Compliance
Product Details
Straight female TNC plugs with cable gland
Straight female TNC plugs with cable gland.
The screw coupling on this connector ensures better HF performance than a BNC connector.
These plugs are available in standard, square flanged or screw versions.
The screw coupling on this connector ensures better HF performance than a BNC connector.
These plugs are available in standard, square flanged or screw versions.
Radiall Series
75Ω RF Connectors, ideal for use in telecommunication applications on digital distribution frames. Available in two styles, as either standard BT style or high density HDC versions. The cable mounted sockets have a latching mechanism to prevent accidental disconnection. To release cable sockets the latching sleeve needs to be pulled back and the connectors uncoupled. See Key characteristics table for signal tester specifications.
Standard BT style operates on a 12·7mm pitch, for use with standard Ulinks
Space saving high density connectors (HDC) with a 10mm pitch, for use with HDC U links. HDC plugs and sockets are fully interchangeable with standard Type 43 systems
Pitch (Density) column in price table annotated Std or HD as appropriate
Bulkhead plugs are push fit to give a floating coupling
U links enable patching of adjacent connectors while 13B and 10B test ports provide plug outlets with -30dB attenuation for test purposes
Space saving high density connectors (HDC) with a 10mm pitch, for use with HDC U links. HDC plugs and sockets are fully interchangeable with standard Type 43 systems
Pitch (Density) column in price table annotated Std or HD as appropriate
Bulkhead plugs are push fit to give a floating coupling
U links enable patching of adjacent connectors while 13B and 10B test ports provide plug outlets with -30dB attenuation for test purposes
Note
The tooling detailed on the next page is not supplied by Radiall.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | TNC Connector |
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Body Orientation | Straight |
Cable Type | RG179, RG187, RG188, RG316 |
Operating Frequency | 0 to 11GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |