- RS Stock No.:
- 193-8057
- Mfr. Part No.:
- J01011A2337
- Brand:
- Telegartner
13 In Global stock for delivery within 10 working day(s)
12 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$17.94
(exc. GST)
$19.73
(inc. GST)
Units | Per unit |
1 + | $17.94 |
- RS Stock No.:
- 193-8057
- Mfr. Part No.:
- J01011A2337
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | TNC Connector |
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 0 to 11GHz |
Body Plating | Nickel over Copper |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel over Copper |