- RS Stock No.:
- 170-2556
- Mfr. Part No.:
- RT1121A1-NT3G-H155-50
- Brand:
- Amphenol RF
On back order for despatch 28/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 100)
$11.485
(exc. GST)
$12.633
(inc. GST)
Units | Per unit | Per Bag* |
100 - 400 | $11.485 | $1,148.50 |
500 + | $10.336 | $1,033.60 |
*price indicative |
- RS Stock No.:
- 170-2556
- Mfr. Part No.:
- RT1121A1-NT3G-H155-50
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
Reversed TNC Connectors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol TNC Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | TNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Polarity | Reverse |
Contact Material | Beryllium Copper |
Contact Plating | Gold |