Straight Bulkhead Jack TNC

  • RS Stock No. 161-7217
  • Mfr. Part No. 31-6507
  • Manufacturer Amphenol
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Amphenol 50 Ohm TNC RF Rugged Connectors

50 Ohm TNC RF coaxial rugged IP67 connectors for use in harsh conditions. These TNC RF coaxial rugged plugs and jacks have a single piece body design allowing improved performance in harsh shock and vibration conditions. An internal gasket and external sealed ring with adhesive heatshrink prevent ingress from both ends of the these rugged TNC connectors making them fully submersible and impenetrable to fluids according to IP67 in both mated and unmated conditions. Typical applications for these IP67 rugged TNC RF coaxial plugs and jacks include transportation, military, mining and construction, industrial control and other outdoor applications where a sealed connector is needed.
For use with RF coaxial cable type LMR-200, available with different orientations, mounting styles and reverse polarity option.

Amphenol TNC Connectors

125 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Bag of 25)
$ 32.37
(exc. GST)
$ 35.61
(inc. GST)
units
Per unit
Per Bag*
25 +
$32.37
$809.25
*price indicative
Related Products
The Straight SMT MCX Jack Edge Card with ...
Description:
The Straight SMT MCX Jack Edge Card with Extented Solder Leg for PCB 16 mm max. is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 ...
Straight jack Note Tooling not supplied by Radiall ...
Description:
Straight jack Note Tooling not supplied by Radiall Microminiature coaxial connectors suitable for industrial and military communication applications Rapid push-pull snap-on mating action compatible with 75Ω versions Similar to SMB but 30% smaller in size, ideal for use in equipments ...
Straight PCB skt - SMT Microminiature coaxial connectors ...
Description:
Straight PCB skt - SMT Microminiature coaxial connectors suitable for industrial and military communication applications Rapid push-pull snap-on mating action compatible with 75Ω versions Similar to SMB but 30% smaller in size, ideal for use in equipments with restricted space ...
90° PCB skt - SMT Microminiature coaxial connectors ...
Description:
90° PCB skt - SMT Microminiature coaxial connectors suitable for industrial and military communication applications Rapid push-pull snap-on mating action compatible with 75Ω versions Similar to SMB but 30% smaller in size, ideal for use in equipments with restricted space ...