Amphenol Socapex Straight standard 50Ω Cable Mount TNC Connector, Crimp Termination

  • RS Stock No. 143-9763
  • Mfr. Part No. 122116
  • Manufacturer Amphenol
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

The TNC connector series is a miniature, threaded weatherproof series with a constant 50 Ω impedance and a frequency range of DC - 11 GHz. TNC connectors are produced with standard and reverse polarity. Reverse polarity is a keying system accomplished with a reverse interface, and ensures that reverse polarity interface connectors do not mate with standard interface connectors. Amphenol accomplishes this by inserting female contacts into plugs and male contacts into jacks to ensure quality. Other manufacturers may use reverse threading to accomplish reverse polarity keying. Because of their versatility and durability, TNC connectors are used in many applications.

Threaded coupling interface ensures connector with not de-couple in vibration-intense applications
Durable construction
Performance from DC - 11 GHz operations in many applications

RF Connector, TNC Straight Crimp Plug for RG-174, RG-316, LMR-100, 50 Ohm

Specifications
Attribute Value
Gender Male
Body Orientation Straight
Termination Method Crimp
Mounting Type Cable Mount
Size Standard
Body Plating Nickel
Polarity Normal
Impedance 50Ω
Minimum Operating Temperature -40°C
Operating Frequency 11GHz
Maximum Operating Temperature +85°C
Contact Plating Gold
Contact Material Brass
On back order for despatch 24/04/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Bag of 500)
$ 3.07
(exc. GST)
$ 3.38
(inc. GST)
units
Per unit
Per Bag*
500 +
$3.07
$1,535.00
*price indicative
Related Products
From Rosenberger, a series of superior quality 50 ...
Description:
From Rosenberger, a series of superior quality 50 Ω TNC cable mount plugs This range of TNC plugs have brass bodies and gold plated brass centre contacts. These male TNC connectors feature a threaded screw lock coupling making them ideal ...
Nickel-plated threaded coupling TNC connectors for 50Ω and ...
Description:
Nickel-plated threaded coupling TNC connectors for 50Ω and 75Ω applicationsCrimp terminations to RF cables using standard tooling for fast and efficient assembly.
Description:
TNC solder / crimp plug For fast and effective connection to frequently used coaxial cables Installation instructions supplied
TNC solder / crimp plug For fast and ...
Description:
TNC solder / crimp plug For fast and effective connection to frequently used coaxial cables Installation instructions supplied