- RS Stock No.:
- 143-9757
- Mfr. Part No.:
- 122192
- Brand:
- Amphenol RF
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Bag of 500)
$7.207
(exc. GST)
$7.928
(inc. GST)
Units | Per unit | Per Bag* |
500 - 2000 | $7.207 | $3,603.50 |
2500 + | $6.486 | $3,243.00 |
*price indicative |
- RS Stock No.:
- 143-9757
- Mfr. Part No.:
- 122192
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Threaded coupling interface ensures connector with not de-couple in vibration-intense applications
Durable construction
Performance from DC - 11 GHz operations in many applications
Durable construction
Performance from DC - 11 GHz operations in many applications
RF Connector, TNC Straight Crimp Jack for RG-174, RG-316, LMR-100, 50 Ohm, Bulkhead
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | TNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Size | Standard |
Bulkhead | Yes |
Operating Frequency | 11GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Polarity | Normal |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |