- RS Stock No.:
- 258-1012
- Mfr. Part No.:
- 73800127
- Brand:
- CAL
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 258-1012
- Mfr. Part No.:
- 73800127
- Brand:
- CAL
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Aviation-type radius shears
Wiss aviation scissors are available in 3 versions:
M-1R: red sheathed shears for straight cuts and left radii.
M-2R: green sheathed shears for straight cuts and right radii.
M-3R: yellow sheathed shears for straight cuts.
These tools are made from superior-quality molybdenum steel. Effective and long-lasting shears, due to close machining tolerances and long, sharp overlapping blades.
These tools are made from superior-quality molybdenum steel. Effective and long-lasting shears, due to close machining tolerances and long, sharp overlapping blades.
Specifications
Attribute | Value |
---|---|
Type of Cut | Left |
Overall Length | 248 mm |
Cutting Capacity | 18 SWG |
Material Cut | Low Carbon Cold Rolled Steel |