Phoenix Contact ETD-SL-1T-S Series DIN Rail Mount Timer Relay, 24V, 2-Contact, 0.5 s → 3min, 1-Function, DPDT
- RS Stock No.:
- 877-8079
- Mfr. Part No.:
- 2867924
- Brand:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 877-8079
- Mfr. Part No.:
- 2867924
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
22.5mm Star Delta Time Relay- ETD Series
Timer relay for star/delta start-up.
The timer relays in the ETD series can be used to control time sequences in production and process technology.
The timer relays in the ETD series can be used to control time sequences in production and process technology.
One adjustable time
Time range of 500 ms- 3 mins (four setting ranges)
Additional changeover time
Star/delta startup
Power supply via power module can be selected
Two floating PDTs
Time range of 500 ms- 3 mins (four setting ranges)
Additional changeover time
Star/delta startup
Power supply via power module can be selected
Two floating PDTs
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V |
Mounting Type | DIN Rail |
Mode of Operation | Star Delta |
Time Range | 0.5 s → 3min |
Number of Contacts | 2 |
Number of Timer Functions | Single |
Contact Configuration | DPDT |
Time Increment | Milliseconds, Minutes |
Maximum Voltage | 230V dc |
Terminal Type | Screw |
Switch Configuration | DPDT |
Power Supply | External |
Width | 90mm |
Minimum Voltage | 24V dc |
Depth | 113mm |
Maximum Operating Temperature | +55°C |
Series | ETD-SL-1T-S |
Length | 22.5mm |
Minimum Operating Temperature | -25°C |