- RS Stock No.:
- 812-7850
- Mfr. Part No.:
- S1DXM-M2C30M-DC24V
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 812-7850
- Mfr. Part No.:
- S1DXM-M2C30M-DC24V
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Multifunction Timer Delay Relay, S1DXM-M Series
Analogue multi-range timer series which provides a cost-effective option without compromise on quality
Features of the S1DXM-M Series
Cost-effective pricing which allows for a premium quality product without the premium price
Cadmium-free contacts used
Easily adjustable operation mode & time range thanks to front mounted switches
Frontal IP40 rating but can be raised to IP50 when used with protective cover ADX18008
Four operation modes available including ON-Delay, power flicker OFF, start/power flicker ON & ON
power/start one-shot
Supports time ranges from 1 second to 10 hours
Cost-effective pricing which allows for a premium quality product without the premium price
Cadmium-free contacts used
Easily adjustable operation mode & time range thanks to front mounted switches
Frontal IP40 rating but can be raised to IP50 when used with protective cover ADX18008
Four operation modes available including ON-Delay, power flicker OFF, start/power flicker ON & ON
power/start one-shot
Supports time ranges from 1 second to 10 hours
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Mounting Type | Panel Mount |
Mode of Operation | Flicker OFF Start, Flicker ON Start, One Shot, Power ON Delay |
Time Range | 0.2 s → 30min |
Number of Contacts | 2 |
Number of Timer Functions | Multi Function |
Time Increment | Minutes, Seconds |
Maximum Voltage | 26.4V dc |
Terminal Type | Socket |
Switch Configuration | DPDT |
Power Supply | External |
Width | 57.9mm |
Minimum Voltage | 19.2V dc |
Maximum Operating Temperature | +50°C |
Depth | 22.1mm |
Series | S1DXM |
Length | 28.5mm |
Minimum Operating Temperature | -10°C |
Contact Material | Silver Alloy |
Time Delay | 0.1s |