- RS Stock No.:
- 609-8996
- Mfr. Part No.:
- S1DXMM2C10H240C-S
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 609-8996
- Mfr. Part No.:
- S1DXMM2C10H240C-S
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
S1DXM - Multi-function timer relay, ,4 functions
Analogue adjustment scale
All settings from the front
LED function display
2 or 4 relay outputs
4 time functions
4 time ranges up to 10 hours
All settings from the front
LED function display
2 or 4 relay outputs
4 time functions
4 time ranges up to 10 hours
Time functions
Switch-on delay
Timer, pulse start
Timer, pause start
Impulse on
Timer, pulse start
Timer, pause start
Impulse on
Approvals
CE; UL; C-UL
Specifications
Attribute | Value |
---|---|
Supply Voltage | 220 → 240V ac |
Time Range | 0.05 min → 10h |
Number of Contacts | 2 |
Number of Timer Functions | Multi Function |
Contact Configuration | DPDT |
Time Increment | Hours, Minutes |
Maximum Voltage | 250V |
Switch Configuration | SPDT |
Width | 22.1mm |
Power Supply | External |
Length | 28.5mm |
Series | S1DXM |
Maximum Operating Temperature | +50°C |
Depth | 57.9mm |
Minimum Operating Temperature | -10°C |
Contact Material | Gold Plated |