MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

ABB SPDT Timer Relay, Impulse ON, 200 → 240 V ac, 24V ac/dc 0.1 → 10s, DIN Rail Mount

RS Stock No.:
442-8890
Mfr. Part No.:
1SVR550137R1100
Manufacturer:
ABB
ABB

1 In stock for delivery within 10 working day(s) (Global Stock)
Add to Basket
units

Added

Price (ex. GST) Each

$88.16

(exc. GST)

$96.98

(inc. GST)

unitsPer unit
1 - 24$88.16
25 - 49$86.62
50 +$85.65
RS Stock No.:
442-8890
Mfr. Part No.:
1SVR550137R1100
Manufacturer:
ABB

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Legislation and Compliance

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Product Details

CT-VWE



Standards

Approvals

Approvals

Standards


Specifications

AttributeValue
Supply Voltage200 → 240 V ac, 24V ac/dc
Mounting TypeDIN Rail
Number of Contacts1
Time Range0.1 → 10s
Mode of OperationImpulse ON
Number of Timer FunctionsSingle
Contact ConfigurationSPDT
Time IncrementSeconds
Maximum Voltage250V ac/dc
Current Maximum4A
Power SupplyExternal
Contact MaterialSilver Cadmium Oxide
Switch ConfigurationSPDT
Width22.5mm
Maximum Operating Temperature+60°C
Depth78.5mm
Minimum Operating Temperature-20°C
Length78mm
1 In stock for delivery within 10 working day(s) (Global Stock)
Add to Basket
units

Added

Price (ex. GST) Each

$88.16

(exc. GST)

$96.98

(inc. GST)

unitsPer unit
1 - 24$88.16
25 - 49$86.62
50 +$85.65