- RS Stock No.:
- 433-3988
- Mfr. Part No.:
- 88901392
- Brand:
- Crouzet
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 433-3988
- Mfr. Part No.:
- 88901392
- Brand:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Solid State Output - MBA2F Series
Function - 111
Short circuit and reverse polarity protected
LED indication of power and output
400mA output rating on a.c. types
200mA output rating on d.c. types
Depth: 47.5mm
Short circuit and reverse polarity protected
LED indication of power and output
400mA output rating on a.c. types
200mA output rating on d.c. types
Depth: 47.5mm
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Mounting Type | Panel Mount |
Time Range | 3 → 60min |
Number of Timer Functions | Single |
Time Increment | Minutes |
Terminal Type | Screw |
Power Supply | External |
Length | 62mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |