- RS Stock No.:
- 236-1408
- Mfr. Part No.:
- H3YN-4 AC200-230
- Brand:
- Omron
24 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$81.97
(exc. GST)
$90.17
(inc. GST)
Units | Per unit |
1 - 2 | $81.97 |
3 - 4 | $79.96 |
5 + | $75.25 |
- RS Stock No.:
- 236-1408
- Mfr. Part No.:
- H3YN-4 AC200-230
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
Omron H3YN Timer Relay, 4PDT, DIN Rail Panel Mount - H3YN-4 AC200-230
This is a solid-state timer designed for various control applications. It operates with a supply voltage of 200-230 VAC at 50/60 Hz. This timer offers a 4PDT output configuration and supports multiple operating modes, including ON delay, interval, flicker OFF start, and flicker ON start. Its compact design, measuring 14-pin, ensures efficient space utilization in control panels. The H3YN-4 AC200-230 provides reliable timing functions for industrial processes
Features & Benefits
• The timer provides a 4PDT output configuration allowing flexible control in different applications
• The H3YN-4 supports ON delay, interval, flicker OFF start, and flicker ON start modes lets users choose the most appropriate timing mode for their specific requirements
• The timer covers a time range from 0.1 to 1 second (across 4 ranges) accommodating precise timing needs, from short intervals to longer delays
• The timer has an electrical life expectancy of 200,000 operations (3 A at 250 VAC, resistive load)
• The H3YN-4 supports ON delay, interval, flicker OFF start, and flicker ON start modes lets users choose the most appropriate timing mode for their specific requirements
• The timer covers a time range from 0.1 to 1 second (across 4 ranges) accommodating precise timing needs, from short intervals to longer delays
• The timer has an electrical life expectancy of 200,000 operations (3 A at 250 VAC, resistive load)
Applications
• Control conveyor belt movement, ensuring efficient material handling
• Manage pump cycles for water supply, drainage, or chemical processes
• Time lighting circuits for energy-saving purposes
• Coordinate actions in production lines, packaging, and assembly
• Manage pump cycles for water supply, drainage, or chemical processes
• Time lighting circuits for energy-saving purposes
• Coordinate actions in production lines, packaging, and assembly
Can I use the H3YN-4 AC200-230 for short-duration processes?
Yes, the timers time range includes intervals as short as 0.1 second.
Is the H3YN-4 suitable for high-voltage applications?
Yes, it operates at 200 to 230 VAC, making it suitable for industrial voltage levels.
Can I reset the timer during its operation?
Yes, the reset voltage is up to 10% of the rated supply voltage.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 200 → 230V ac |
Mounting Type | DIN Rail, Panel Mount |
Mode of Operation | Flicker OFF Start, Flicker ON Start, Interval, ON Delay |
Time Range | 0.1 s → 10min |
Number of Contacts | 4 |
Number of Timer Functions | Multi Function |
Time Increment | Minutes, Seconds |
Maximum Current | 3A |
Maximum Voltage | 230V ac |
Terminal Type | Socket |
Switch Configuration | 4PDT |
Width | 21.5mm |
Power Supply | External |
Minimum Voltage | 200V ac |
Series | H3YN |
Length | 28mm |
Depth | 63mm |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Time Delay | 0.1s |