Maxim Integrated DS1100LZ-50+, Timer Circuit 1MHz, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

All-silicon timing circuit
Five taps Equally spaced
Delays are stable and precise
Both leading- and trailing-edge accuracy
3.3V version of the DS1100
Low-power CMOS
TTL-/CMOS-compatible
Vapor-Phase and IR solderable
Fast-turn prototypes
Delays specified over both commercial and Industrial

Specifications
Attribute Value
Mounting Type Surface Mount
Timer Type Precision
Package Type SOIC
Number of Internal Timers 1
Pin Count 8
Maximum Input Frequency 1MHz
Minimum Operating Supply Voltage 3 V
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Maximum Low Level Output Current 8 (Minimum)mA
Maximum High Level Output Current -1mA
Dimensions 5 x 4 x 1.5mm
Propagation Delay Test Condition 10pF
Length 5mm
Height 1.5mm
Width 4mm
300 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 100)
$ 8.16
(exc. GST)
$ 8.98
(inc. GST)
units
Per unit
Per Tube*
100 - 400
$8.16
$816.00
500 +
$8.124
$812.40
*price indicative