- RS Stock No.:
- 821-5027
- Mfr. Part No.:
- TR672 top2
- Brand:
- Theben / Timeguard
Discontinued product
- RS Stock No.:
- 821-5027
- Mfr. Part No.:
- TR672 top2
- Brand:
- Theben / Timeguard
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TR67 Series - 24 Hour/7 day
Simple operation. Single channel text oriented programming, via the LCD display
Either a 1 or 2 channel version available
Requires a 3V power supply
Automatic summer/winter changeover, random switching, and holiday switching
Pulse programs can be adjusted from 1s to 59s (32 memory locations)
Cycle programs can be adjusted from 1s to 99min 59s (16 memory locations)
Minimum switching time of 1min
Either a 1 or 2 channel version available
Requires a 3V power supply
Automatic summer/winter changeover, random switching, and holiday switching
Pulse programs can be adjusted from 1s to 59s (32 memory locations)
Cycle programs can be adjusted from 1s to 99min 59s (16 memory locations)
Minimum switching time of 1min
Digital
Specifications
Attribute | Value |
---|---|
Supply Voltage | 3 V dc |
Type | Digital |
Number of Channels | 2 |
Units Measured | Hours |
Segment Length | 7 day |
Height | 45.5mm |
Memory Spaces | 42 |