- RS Stock No.:
- 769-2300
- Mfr. Part No.:
- 03.96.0002.1
- Brand:
- Grasslin
Discontinued product
- RS Stock No.:
- 769-2300
- Mfr. Part No.:
- 03.96.0002.1
- Brand:
- Grasslin
Legislation and Compliance
Product Details
Grasslin Time Switch
The Grasslin Talento 371 pro digital time switch is a 1-channel analogue, DIN rail mount with single pole double throw (SPDT) contact configuration. It is an astronomical time switch with the weekly program and 70 memory locations. It has a voltage rating range between 110VAC and 230VAC. It offers a holiday program function, as well as the added operating hours counter with a service message function.
Features and Benefits
Optimal tamper protection through sealable housing
Shortest switching time is 1 minute
70 memory spaces
Backlight
Free weekday block formation
Hour counter with service function
Zero cross switching
Ambient temperature ranges between -20°C and 55°C
Shortest switching time is 1 minute
70 memory spaces
Backlight
Free weekday block formation
Hour counter with service function
Zero cross switching
Ambient temperature ranges between -20°C and 55°C
Applications
Advertising lighting
Street lighting
Show window lighting
Street lighting
Show window lighting
Certifications
IP20 rated
Specifications
Attribute | Value |
---|---|
Supply Voltage | 110 → 230 V ac |
Type | Digital |
Number of Channels | 1 |
Units Measured | Hours, Minutes |
Segment Length | 1 min |
Contact Configuration | SPDT |
Height | 85mm |
Depth | 60mm |
Memory Spaces | 70 |
Battery Life | 3yr |