- RS Stock No.:
- 226-1257
- Mfr. Part No.:
- EL11
- Brand:
- Theben / Timeguard
Discontinued product
- RS Stock No.:
- 226-1257
- Mfr. Part No.:
- EL11
- Brand:
- Theben / Timeguard
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Modular 24 Hour
The unit can be purchased assembled ready for panel mounting, without the powerboard for assembly into equipment or in kit form (housing plus powerboard)
These timers can be mounted on a flat surface such as a chassis plate or the rear surface of an enclosure. They cannot be directly mounted onto a wall or unenclosed surface.
67 x 67mm panel cut out
CE marked in accordance with 73/23/EEC (LVD) and 89/336/EEC (EMC) Directives
These timers can be mounted on a flat surface such as a chassis plate or the rear surface of an enclosure. They cannot be directly mounted onto a wall or unenclosed surface.
67 x 67mm panel cut out
CE marked in accordance with 73/23/EEC (LVD) and 89/336/EEC (EMC) Directives
Digital
Specifications
Attribute | Value |
---|---|
Supply Voltage | 220 V ac |
Type | Digital |
Number of Channels | 1 |
Units Measured | Minutes |
Segment Length | 1 min |
Height | 72mm |
Depth | 34mm |
Battery Life | 1000h |