- RS Stock No.:
- 180-7830
- Mfr. Part No.:
- 9 231 16
- Brand:
- Legrand
Discontinued product
- RS Stock No.:
- 180-7830
- Mfr. Part No.:
- 9 231 16
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
24 Hour & 7 Day
Supplied with: transparent cover, panel mounting clip, and plug in surface mounting base with screw terminals and terminal coverPanel/Surface mount66.4 x 66.4mm panel cut out
Analogue
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Type | Analogue |
Number of Channels | 1 |
Units Measured | Hours |
Segment Length | 1 h |
Height | 92.5mm |
Depth | 73mm |
Memory Spaces | 168 |