Vishay 120Ω Wire Wound Resistor 3W ±5% RWM04101200JR15E1
- RS Stock No.:
- 485-1903
- Mfr. Part No.:
- RWM04101200JR15E1
- Brand:
- Vishay
Price (ex. GST) Each (In a Pack of 5)**
Was $8.14
You pay
$1.058
(exc. GST)
$1.164
(inc. GST)
115 In stock for delivery within 1 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
5 + | $1.058 | $5.29 |
**price indicative
Related links
- Vishay 8.2Ω Wire Wound Resistor 3W ±5% RWM04108R20JR15E1
- TE Connectivity 330Ω Wire Wound Resistor 3W ±5% ER74330RJT
- Arcol Ohmite High Power Wire Wound Resistor 3W 5% 53J50RE
- TE Connectivity 680Ω Wire Wound Resistor 3W ±5% EP3W680RJ
- Vishay 1.2Ω Wire Wound Resistor 3W ±5% AC03000001208JAC00
- Vishay 240Ω Wire Wound Resistor 3W ±5% RWM04102400JR15E1
- TE Connectivity 1kΩ Wire Wound Resistor 3W ±5% EP3W1K0J
- TE Connectivity 100Ω Wire Wound Resistor 3W ±5% EP3WS100RJ