- RS Stock No.:
- 805-5143
- Mfr. Part No.:
- CCR28R2KB
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 805-5143
- Mfr. Part No.:
- CCR28R2KB
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
2 Watt CCR Series, Axial
Unique solid ceramic composition very high surge capacity resistors for capacitor charge/discharge and all energy absorption circuit applications.
Specifications
Attribute | Value |
---|---|
Resistance | 8.2Ω |
Power Rating | 2W |
Tolerance | ±10% |
Technology | Ceramic Composition |
Series | CCR |
Temperature Coefficient | -1300 → ±300ppm/°C |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -40°C |