RS PRO RS Series Axial Fixed Resistor 3.9Ω ±5% 0.25W -500 → +350ppm/°C

  • RS Stock No. 739-7269
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Carbon Film Resistors 0.25W - Full Bandolier (1Ω to 910Ω)

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping. Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications. Rated at 70°C in free air mounted horizontally. Climatic category 55/155/56.

Specifications
Attribute Value
Resistance 3.9 Ω
Power Rating 0.25W
Tolerance ±5%
Technology Carbon Film
Series RS
Maximum Operating Temperature +155°C
Minimum Operating Temperature -55°C
Discontinued product