Vishay 1kΩ Wire Wound Resistor 7W ±5% RWM06221001JA15E1
160 : Next working day (AU stock)
635 : 7 working days (Global stock)
Added
Packaging Options:
- RS Stock No.:
- 485-2978
- Mfr. Part No.:
- RWM06221001JA15E1
- Manufacturer:
- Vishay
- COO (Country of Origin):
- CZ
units | Per unit | Per Pack* |
5 - 120 | $2.914 | $14.57 |
125 - 245 | $2.876 | $14.38 |
250 - 495 | $2.834 | $14.17 |
500 - 1245 | $2.81 | $14.05 |
1250 + | $2.76 | $13.80 |
*price indicative |
RWM 6x22 Series 7W, Axial
Approvals
Attribute | Value |
Resistance | 1kΩ |
Power Rating | 7W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | RWM 6x22 |