- RS Stock No.:
- 199-8920
- Mfr. Part No.:
- FCB41K5J
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 199-8920
- Mfr. Part No.:
- FCB41K5J
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
4W FC Series
Pluggable silicone coated Flameproof wirewound high profile resistors
The resistance wire is wound onto an inert core of fibre glass and encapsulated with a silicone cement coating
These resistors have a snap-fit insertion with no cropping or forming required
The metal stands-offs allow improved heat dissipation
The resistance wire is wound onto an inert core of fibre glass and encapsulated with a silicone cement coating
These resistors have a snap-fit insertion with no cropping or forming required
The metal stands-offs allow improved heat dissipation
Specifications
Attribute | Value |
---|---|
Resistance | 1.5kΩ |
Power Rating | 4W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | FC |
Temperature Coefficient | ±20ppm/°C |
Lead Pitch | 15.2mm |