- RS Stock No.:
- 182-5805
- Mfr. Part No.:
- BWR2CR10J
- Brand:
- KOA
- RS Stock No.:
- 182-5805
- Mfr. Part No.:
- BWR2CR10J
- Brand:
- KOA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
KOA Resistor
The KOA resistor is a BWR series solder wire wound ceramic technology axial resistor with a tolerance of ±5% and resistance of 100mohm. The power rating of the resistor is 2W and temperature coefficient resistance (TCR) of ±100ppm/K.
Features and Benefits
Excellent in antipulse and inrush current
High power resistors
Operating temperature ranges between -40°C and 155°C
Uses flame retardant insulated ceramic case
High power resistors
Operating temperature ranges between -40°C and 155°C
Uses flame retardant insulated ceramic case
Specifications
Attribute | Value |
---|---|
Resistance | 100mΩ |
Power Rating | 2W |
Composition | Wirewound |
Tolerance | ±5% |
Axial/Radial | Axial |
Technology | Ceramic |
Series | BWR |
Temperature Coefficient | ±100ppm/K |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -40°C |
Related links
- Hand Saws
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- TE Connectivity 10kΩ Carbon Film, Ceramic Resistor 2W ±5% 1623929-3
- KOA 100MΩ Ceramic Resistor 2W ±1% GS2DC1006F
- KOA 100mΩ Ceramic Resistor 2W ±5% BPR28CR10J
- KOA 10mΩ Ceramic Resistor 2W ±5% BPR28C10LJ
- KOA 5GΩ Ceramic Resistor 2W ±5% GS2LC508J